- RS Stock No.:
- 196-4608
- Mfr. Part No.:
- VQ1300N-51-Q
- Brand:
- SMC
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$275.53
(exc. GST)
$303.08
(inc. GST)
Units | Per unit |
1 - 4 | $275.53 |
5 + | $267.81 |
- RS Stock No.:
- 196-4608
- Mfr. Part No.:
- VQ1300N-51-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluid: air/inert gas
Operating pressure range: 0.1MPa - 0.7MPa
(high pressure style 1.0MPa)
Effective area mm 2 (Cv): metal seal 3.6 (0.2),
rubber seal 5.4 (0.3)
Coil rated voltage: 12, 24VDC,
100, 110, 200, 220VAC
Ambient & fluid temperature: -10 to 50°C
Operating pressure range: 0.1MPa - 0.7MPa
(high pressure style 1.0MPa)
Effective area mm 2 (Cv): metal seal 3.6 (0.2),
rubber seal 5.4 (0.3)
Coil rated voltage: 12, 24VDC,
100, 110, 200, 220VAC
Ambient & fluid temperature: -10 to 50°C
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Solenoid |
Manufacturer Series | VQ1000 |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 178L/min |
Solenoid Power Consumption | 0.4 W, 0.95W |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Number of Positions | 3 |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Rc |
Related links
- SMC 5/3 Solenoid Pilot Valve - Solenoid SYJ3000 Series
- Festo 5/3 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196937
- SMC 5/3 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC 5/3 Solenoid Pilot Valve - SY5000 Series
- Festo 5/3 Solenoid Pilot Valve - Electrical G 1/4 CPE Series 24V dc, 170247
- SMC 5/2 Solenoid Pilot Valve - Solenoid VQ1000 Series
- SMC 5/3 Solenoid Pilot Valve - SY3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid VQ1000 Series