- RS Stock No.:
- 196-4596
- Mfr. Part No.:
- SY7320-5DZ-02F-Q
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$277.29
(exc. GST)
$305.02
(inc. GST)
Units | Per unit |
1 + | $277.29 |
- RS Stock No.:
- 196-4596
- Mfr. Part No.:
- SY7320-5DZ-02F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluid: Air.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Connection Port Thread | G 1/4 |
Manufacturer Series | SY7000 |
Mounting Style | Body Ported |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Maximum Flow Rate | 1130L/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Number of Positions | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | 1/4in |
Thread Standard | G |
Related links
- SMC 5/3 Solenoid Pilot Valve - Solenoid SYJ3000 Series
- Festo 5/3 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196937
- SMC 5/3 Solenoid Pilot Valve - SY5000 Series
- Festo 5/3 Solenoid Pilot Valve - Electrical G 1/4 CPE Series 24V dc, 170247
- SMC 5/3 Solenoid Pilot Valve - Solenoid VQ1000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY7000 Series
- SMC 3/3 Solenoid Pilot Valve - Solenoid SY100 Series
- SMC 5/3 Solenoid Pilot Valve - SY3000 Series