SMC 5/2 Solenoid Pilot Valve - G 1/4 SY7000 Series
- RS Stock No.:
- 196-4592
- Mfr. Part No.:
- SY7220-5DO-02F-Q
- Brand:
- SMC
On back order for despatch 25/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$200.55
(exc. GST)
$220.61
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $200.55 |
10 + | $196.61 |
- RS Stock No.:
- 196-4592
- Mfr. Part No.:
- SY7220-5DO-02F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluid: Air.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Manufacturer Series | SY7000 |
Mounting Style | Body Ported |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Maximum Flow Rate | 1130L/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.1MPa |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Configuration | 5/2 |
Number of Positions | 2 |
Thread Standard | G |
Related links
- SMC 5/2 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 SY7000...
- SMC 5/3 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series
- SMC Inline and Base Mounted Pneumatic Solenoid Valve - Solenoid G...
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY7000 Series