SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 VZ300 Series 24V dc
- RS Stock No.:
- 723-028
- Mfr. Part No.:
- VZ312-5MNZ-M5-Q(KIT)
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 723-028
- Mfr. Part No.:
- VZ312-5MNZ-M5-Q(KIT)
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
M5, 1/ 8 in VZ Series Valves
SMC VZ series solenoid valves are a 3-port pneumatic control valve with rubber seals. The VZ series has a low power consumption enabling direct control via a PLC and a max response time of 15+ms. They can be mounted individually or with a manifold and feature a non-locking manual override.
Dust proof
Rubber seals
Rubber seals
![](https://media.rs-online.com/t_line/L723343-02.gif)
![](https://media.rs-online.com/t_line/L723630-01.gif)
![](https://media.rs-online.com/t_line/L723646-01.gif)
![](https://media.rs-online.com/t_line/L723797-01.gif)
![](https://media.rs-online.com/t_line/L723810-01.gif)
![](https://media.rs-online.com/t_line/L723832-01.gif)
![](https://media.rs-online.com/t_line/LD723343-02.gif)
![](https://media.rs-online.com/t_line/LD723797-09.gif)
![](https://media.rs-online.com/t_line/LE723797-13.gif)
![](https://media.rs-online.com/t_line/LI723343-02.gif)
![](https://media.rs-online.com/t_line/LI723630-01.gif)
![](https://media.rs-online.com/t_line/LI723646-01.gif)
![](https://media.rs-online.com/t_line/LI723797-01.gif)
![](https://media.rs-online.com/t_line/LI723810-01.gif)
![](https://media.rs-online.com/t_line/LI723832-01.gif)
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | VZ300 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 196.3NL/min |
Solenoid Power Consumption | 2.1W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | Metric |
Related links
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ300 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SY3000...
- SMC Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 VZ1000 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ500...
- SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ500...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000...
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ5000...
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ5000...