Legris 0674 Polymer Pneumatic Silencer 10 bar Equal and Unequal Tee, Male Stud, BSPP Thread, Elbow, Bulkhead, Push-in,
- RS Stock No.:
- 454-7430
- Mfr. Part No.:
- 0674 00 34
- Brand:
- Legris
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$102.90
(exc. GST)
$113.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 75 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $102.90 | - |
| 6 - 29 | $100.06 | 2% |
| 30 + | $82.34 | 19% |
*price indicative
- RS Stock No.:
- 454-7430
- Mfr. Part No.:
- 0674 00 34
- Brand:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 3 → 14 mm | |
| Material | Polymer | |
| Series | 0674 | |
| Connection Type | Equal and Unequal Tee, Male Stud, BSPP Thread, Elbow, Bulkhead, Push-in, Tube-To-Tube, Metric, Manifold, Banjo, BSPT, Female Stud | |
| Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Silencer | ||
Connection Size 3 → 14 mm | ||
Material Polymer | ||
Series 0674 | ||
Connection Type Equal and Unequal Tee, Male Stud, BSPP Thread, Elbow, Bulkhead, Push-in, Tube-To-Tube, Metric, Manifold, Banjo, BSPT, Female Stud | ||
Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant | ||
- COO (Country of Origin):
- CN
Plastic Silencers
- RS Stock No. 4547395
- Mfr. Part No. 0674 00 13
- RS Stock No. 4547367
- Mfr. Part No. 0674 00 19
- RS Stock No. 0722996
- Mfr. Part No. 81537001
Related links
- Legris 0674 Polymer Pneumatic Silencer 10 bar Carstick Cartridge Bulkhead Connector
- Legris 0674 Polymer Pneumatic Silencer 10 bar Cartridge Banjo BSPP Thread Female
- Legris 0674 Polymer Pneumatic Silencer 10 bar BSPP BSPP
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Tube-To-Tube Plug-In Female Banjo
- Legris 0674 Polymer Pneumatic Silencer 10 bar Mini Ball Valve Manifold Pneumatic Sleeve Valve,
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris Stainless Steel Pipe Fitting Male Compression











