Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 218-0634
- Mfr. Part No.:
- M/S4
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$43.91
(exc. GST)
$48.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.91 | - |
| 5 - 9 | $43.05 | 1% |
| 10 + | $42.14 | 4% |
*price indicative
- RS Stock No.:
- 218-0634
- Mfr. Part No.:
- M/S4
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/2 in G | |
| Material | Aluminium | |
| Series | M/S | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Overall Length | 77.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/2 in G | ||
Material Aluminium | ||
Series M/S | ||
Thread Standard G | ||
Connection Type Threaded | ||
Overall Length 77.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Silencer, 10 Bar Maximum Pressure, 0.5in Tube Inlet - M/S Series - M/S4
Let your compressed air equipment blow off steam quietly with this pneumatic silencer from IMI Norgren. Installation is a cinch, as you simply screw it directly into an exhaust port, making assembly quick and tool-free. For maximum efficiency, the unit not only reduces the noise of an exhaust port but also filters your compressed air. This means there's minimal chance of damaging airborne contaminants entering your pneumatic circuit, which cuts down on maintenance. As this silencer is made from lightweight plastic, you can rest assured it puts minimal strain on your equipment.
Features & Benefits
• Resists corrosion, making it compatible with humid operating environments
• Durable PE base withstands abrasion and wear to deliver an extended service life
• Versatile, as you can use it with lubricated or unlubricated compressed air as well as inert gases
• Broad operating temperature range between -20°C and +80°C, for suitability with demanding settings
Applications
• Printing industry
• Industrial robots
• Oil and gas industries
• Aerospace technology
How big is this silencer?
This silencer has a length of 77.5mm and a diameter of 23.3mm, so it's easy to handle and needs minimal mounting space.
Related links
- Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Norgren M/1500 Aluminium Exhaust Filter 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
