SMC Pneumatic Separator

This image is representative of the product range

Subtotal (1 unit)*

$282.68

(exc. GST)

$310.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.68

*price indicative

RS Stock No.:
792-7586
Mfr. Part No.:
AMD250C-03D-T
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

COO (Country of Origin):
JP

AMD 0.01 micron Micro Mist Seperator


Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMC’s AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.

Filtration size 0.01μm (99.9% particle collection)

Auto drain facility

Minimum operating pressure 0.5 bar

Proof pressure 15 bar

Temperature range 5 to 60°C

Related links