SMC 16.66 L/s 1/2 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8121
- Mfr. Part No.:
- AMH350C-F04D-H
- Brand:
- SMC
Subtotal (1 unit)*
$604.16
(exc. GST)
$664.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.16 |
*price indicative
- RS Stock No.:
- 254-8121
- Mfr. Part No.:
- AMH350C-F04D-H
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 16.66L/s | |
| Sub Type | Mist Separator | |
| Filtration Size | 0.01μm | |
| Connection Thread Standard | G | |
| Series | AMH | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Overall Width | 90mm | |
| Overall Height | 204mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 16.66L/s | ||
Sub Type Mist Separator | ||
Filtration Size 0.01μm | ||
Connection Thread Standard G | ||
Series AMH | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Overall Width 90mm | ||
Overall Height 204mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC micro-mist separator combined with a prefilter. The AMH can separate and eliminate aerosol state oil mist in compressed air and remove carbon or dust of more than 0.01micron. The AMH series is suitable for drying, cleaning pneumatic measurement in
Fluororubber material
Medium air pressure
Drain guide
IN-OUT reversal direction
Degreasing wash
White Vaseline
Related links
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 3.33 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator, 0.5 bar to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
