SMC 3700L/min Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar

Subtotal (1 unit)*

$510.23

(exc. GST)

$561.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$510.23

*price indicative

RS Stock No.:
254-8090
Mfr. Part No.:
AME-EL550
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

Maximum Flow Rate

3700L/min

Filtration Size

0.01μm

Series

AME

Seal Material

Fluorelastomer

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC adsorbing super mist separator separates and adsorbs aerosol state fine oil particles in compressed air and changes the oil lubricating compressed air to oil-free equivalent air. It should be applied for filtration of compressed air requiring high

Filter replacement time can be judged visually

Rc, G, NPT threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy