SMC 300 L/min G 1/2 Pneumatic Separator, 0.1 MPa to 100 bar

Subtotal (1 unit)*

$362.30

(exc. GST)

$398.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.30

*price indicative

RS Stock No.:
655-660
Mfr. Part No.:
AMJ4000-F03B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

Port Size

G 1/2

Maximum Flow Rate

300L/min

Sub Type

Drain Separator for Vacuum

Series

AMJ40

Maximum Operating Pressure

100 bar

Maximum Operating Temperature

60°C

Minimum Operating Pressure

0.1MPa

Overall Width

53mm

Standards/Approvals

RoHS

Overall Height

205mm

Bowl Material

Aluminium Die Cast

COO (Country of Origin):
JP
The SMC Vacuum drain separator engineered to remove condensate and contaminants from vacuum lines without disrupting system performance. It’s optimized for high-efficiency drainage in low-pressure environments, making it ideal for precision vacuum applications. Its compact, modular form ensures easy integration into existing setups.

Easy element replacement

G type thread

Integrated drain valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy