SMC 1/4 in G Pneumatic Separator, 0.1 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 395-274
- Mfr. Part No.:
- AM20-F02-D
- Brand:
- SMC
Subtotal (1 unit)*
$133.97
(exc. GST)
$147.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.97 |
*price indicative
- RS Stock No.:
- 395-274
- Mfr. Part No.:
- AM20-F02-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 0.1μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 12500, ISO 8573, RoHS | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Separator | ||
Connection Thread Standard G | ||
Filtration Size 0.1μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 12500, ISO 8573, RoHS | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- JP
The SMC Mist Separator designed to remove oil mist and particles from compressed air systems. It ensures high air purity and protects downstream equipment, making it ideal for industrial applications.
Durable construction for long lasting performance
Modular design for easy integration with other components
Suitable for various pneumatic systems
Related links
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 6000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
