SMC, AXT100 Series, For Use With SY5000 Solenoid Valves/Manifolds
- RS Stock No.:
- 847-6966
- Mfr. Part No.:
- AXT100-MC26-050
- Brand:
- SMC
Subtotal (1 unit)*
$393.67
(exc. GST)
$433.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.67 |
*price indicative
- RS Stock No.:
- 847-6966
- Mfr. Part No.:
- AXT100-MC26-050
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AXT100 | |
| For Use With | SY5000 Solenoid Valves/Manifolds | |
| Connection Type A | Circular Connector | |
| Connection Type B | Wire | |
| Length | 5 m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AXT100 | ||
For Use With SY5000 Solenoid Valves/Manifolds | ||
Connection Type A Circular Connector | ||
Connection Type B Wire | ||
Length 5 m | ||
RoHS Status: Exempt
SY5000 Series Cable Assemblies
SMC cable accessories with various lengths and connections to ensure connections to your SY5000 series of control valves are covered
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
