EMERSON – ASCO Sensor Fitting Kit, 494 Series, For Use With 494 Series
- RS Stock No.:
- 815-7801
- Mfr. Part No.:
- P494AJ129300A00
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$20.07
(exc. GST)
$22.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.07 |
*price indicative
- RS Stock No.:
- 815-7801
- Mfr. Part No.:
- P494AJ129300A00
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Sub Type | Sensor Fitting Kit | |
| Product Type | Mounting Bracket | |
| Series | 494 | |
| For Use With | 494 Series | |
| Standards/Approvals | No | |
| Contents | Sensor Fitting Kit | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Sub Type Sensor Fitting Kit | ||
Product Type Mounting Bracket | ||
Series 494 | ||
For Use With 494 Series | ||
Standards/Approvals No | ||
Contents Sensor Fitting Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Fitting kits
Fitting kit for magnetic sensors. Sensors can be mounted for intermediate position detection.
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.
Related links
- EMERSON – ASCO Sensor Fitting Kit For Use With 494 Series
- EMERSON – ASCO 3 Pin Screw Type Pneumatic Position Detector 494 LED Indicator
- EMERSON – ASCO 2-Wire Pneumatic Position Detector 494 LED Indicator
- EMERSON – ASCO M12 3-Pin Female M12 Pneumatic Position Detector IP69K 10V dc 494 LED
- EMERSON – AVENTICS For Use With CON-RD
- EMERSON – AVENTICS For Use With CN2 Series
- EMERSON – AVENTICS For Use With SM6 Series
- EMERSON – AVENTICS Sensor Mount For Use With Cylinder
