EMERSON – AVENTICS, SM6 Series, For Use With SM6 Series
- RS Stock No.:
- 703-6211
- Mfr. Part No.:
- 1834484146
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$76.49
(exc. GST)
$84.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.49 |
*price indicative
- RS Stock No.:
- 703-6211
- Mfr. Part No.:
- 1834484146
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Cable | |
| Series | SM6 | |
| Connection Type A | M8 4 Pin Socket | |
| For Use With | SM6 Series | |
| Connection Type B | Socket | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Cable | ||
Series SM6 | ||
Connection Type A M8 4 Pin Socket | ||
For Use With SM6 Series | ||
Connection Type B Socket | ||
Length 5m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rexroth Compact Vacuum Ejectors
Related links
- EMERSON – AVENTICS Plug with Cable Pneumatic Sensor SM6 LED Indicator, SM6-A4-M08T-030-32
- EMERSON – AVENTICS For Use With CON-RD
- EMERSON – AVENTICS For Use With CN2 Series
- EMERSON – AVENTICS Sensor Mount For Use With Cylinder
- EMERSON – AVENTICS For Use With M12 Connector Socket
- EMERSON – AVENTICS For Use With M12 Connector Plug
- EMERSON – ASCO Sensor Fitting Kit For Use With 494 Series
- EMERSON – AVENTICS Plug Pneumatic Sensor SM6 LED Indicator, SM6-A4-M08T-036-256
