Igus, GERMF Series, For Use With Pneumatic Cylinder and Linkage

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.68

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$7.68-
6 - 24$7.601%
25 +$7.452%

*price indicative

RS Stock No.:
712-4967
Mfr. Part No.:
GERMF-06
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Clevis

Series

GERMF

For Use With

Pneumatic Cylinder and Linkage

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Clevis Joint and Clip


Igumid G clevis joint complete with spring clip

No corrosion and totally maintenance-free

May be combined with Igubal E Series rod ends

Low weight

Ideal for use with pneumatic cylinders and linkages

Rod End & Spherical - Maintenance Free IGUS®


IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free

The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments

8 to 20mm bore size

Low weight (20% of equivalent steel)

High rigidity

Corrosion and chemically resistant

High fatigue strength under changing loads

Working temperature range: -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy