BALLUFF Bracket, BMF 305 Series, For Use With Pneumatic Cylinder

This image is representative of the product range

Subtotal (1 unit)*

$14.38

(exc. GST)

$15.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.38

*price indicative

RS Stock No.:
410-4588
Mfr. Part No.:
BMF 305-HW-24
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sub Type

Bracket

Product Type

Bracket

Series

BMF 305

For Use With

Pneumatic Cylinder

Standards/Approvals

No

Contents

Bracket

COO (Country of Origin):
DE

Starter solenoid switch BMF 305K


Electronic switch

Bounce-free switching, no multiple switch points

M8 and M12 plug connectors

Automotive approved

Protection class IP67

Operating voltage 10 → 30 Vdc

3-cable, PNP, NO

Solenoid switch for pneumatic cylinders. "One for all": These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.

  • RS Stock No. 4104746
  • Mfr. Part No. BMF 303-HW-33
Each
$27.35
  • RS Stock No. 4104948
  • Mfr. Part No. BMF 305-HW-17
Each
$21.80
  • RS Stock No. 7124958
  • Mfr. Part No. GERMF-05
Each
$6.90
  • RS Stock No. 7124967
  • Mfr. Part No. GERMF-06
Each
$7.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy