SMC, PSE550 Series, For Use With Non-Inflammable Gas, Air, Non-Corrosive Gas
- RS Stock No.:
- 701-3523
- Mfr. Part No.:
- ZS-28-C
- Brand:
- SMC
Subtotal (1 unit)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.04 |
*price indicative
- RS Stock No.:
- 701-3523
- Mfr. Part No.:
- ZS-28-C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connector | |
| Series | PSE550 | |
| Connection Type A | Resin Piping | |
| For Use With | Non-Inflammable Gas, Air, Non-Corrosive Gas | |
| Length | 3m | |
| Standards/Approvals | CE, JIS B 8370, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connector | ||
Series PSE550 | ||
Connection Type A Resin Piping | ||
For Use With Non-Inflammable Gas, Air, Non-Corrosive Gas | ||
Length 3m | ||
Standards/Approvals CE, JIS B 8370, ISO 4414 | ||
Non Compliant
- COO (Country of Origin):
- JP
PSE Accessories
PSE series accessories from SMC, for pressure sensor controllers.
Related links
- Nidec Components TF037F-2000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Normal Air, non-corrosive
- Nidec Components Micro Blower Kit with Driver Comparator Motor Driver Board for Normal Air, non-corrosive gases for
- SMC For Use With Inert Gas Non-flammable Gas (ISE70), Air
- SMC For Use With Pressure Switch
- SMC For Use With Pneumatic Sensor
- SMC For Use With ZS Series
- Legris 3310 series 6 station G Manifold for use with Slightly Corrosive Industrial Fluids Non-Corrosive
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
