EMERSON – AVENTICS, CN2 Series, For Use With CN2 Series

Bulk discount available

Subtotal (1 unit)*

$51.93

(exc. GST)

$57.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$51.93
6 - 11$50.84
12 +$50.00

*price indicative

RS Stock No.:
657-1817
Mfr. Part No.:
1834484166
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Cable

Series

CN2

Connection Type A

M8 3 Pin Socket

Connection Type B

Socket

For Use With

CN2 Series

Length

3m

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

4-6mm, LS04 Valve Series


The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.

Compact size

High flow to size ratio

Fast acting

Built in push-in fittings

LED status display

Polyamide body material with polyurethane seal

Related links