EMERSON – AVENTICS, CN2 Series, For Use With CN2 Series
- RS Stock No.:
- 505-388
- Mfr. Part No.:
- 1834484167
- Brand:
- EMERSON – AVENTICS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.47
(exc. GST)
$75.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $68.47 |
| 6 - 11 | $67.08 |
| 12 + | $66.49 |
*price indicative
- RS Stock No.:
- 505-388
- Mfr. Part No.:
- 1834484167
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Cable | |
| Series | CN2 | |
| Connection Type A | 3 Pin | |
| For Use With | CN2 Series | |
| Connection Type B | Open End Cable | |
| Length | 3m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Cable | ||
Series CN2 | ||
Connection Type A 3 Pin | ||
For Use With CN2 Series | ||
Connection Type B Open End Cable | ||
Length 3m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
4-6mm, LS04 Valve Series
The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.
Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal
Related links
- EMERSON – AVENTICS For Use With CN2 Series
- SMC Cable LC3F2 Series Cable for Use with CN2 Series
- EMERSON – AVENTICS For Use With CON-RD
- EMERSON – AVENTICS For Use With SM6 Series
- EMERSON – AVENTICS Sensor Mount For Use With Cylinder
- EMERSON – AVENTICS For Use With M12 Connector Socket
- EMERSON – AVENTICS For Use With M12 Connector Plug
- EMERSON – ASCO Sensor Fitting Kit For Use With 494 Series
