Festo Pneumatic Sensor, IP65 10 bar

Subtotal (1 unit)*

$355.80

(exc. GST)

$391.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$355.80

*price indicative

RS Stock No.:
278-6855
Mfr. Part No.:
SPBA-P2R-G18-W-M12-0,25X
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Sensor

Minimum Operating Pressure

-1bar

IP Rating

IP65

Maximum Operating Pressure

10 bar

Series

SPBA

Standards/Approvals

UK EMC, UK RoHS

COO (Country of Origin):
DE
This Festo pressure switch has operating pressure ranging from -1 bar to 10 bar. It has screw-in type of mounting.

RoHS compliant

IP65 degree of protection

POM material electrical connection

Related links