Festo, NEBV Series, For Use With Energy Chain
- RS Stock No.:
- 203-1091
- Mfr. Part No.:
- NEBV-M12G8-K-2-M12G4
- Brand:
- Festo
Subtotal (1 unit)*
$257.46
(exc. GST)
$283.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.46 |
*price indicative
- RS Stock No.:
- 203-1091
- Mfr. Part No.:
- NEBV-M12G8-K-2-M12G4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBV | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | M12 x 1 | |
| Length | 2m | |
| Standards/Approvals | RoHS | |
| Model Number | 553575 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBV | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chain | ||
Connection Type B M12 x 1 | ||
Length 2m | ||
Standards/Approvals RoHS | ||
Model Number 553575 | ||
- COO (Country of Origin):
- DE
The Festo's NEBU series 4-pin, M12 connecting cable has a length of 2m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. Its bending radius is 29mm with surge
Ambient temperature -25 to 85 °C
2 - moderate corrosion stress
Related links
- Festo, NEBV Series
- Festo For Use With Vppm Proportional-Pressure Regulator
- Festo For Use With Energy Chain
- Festo For Use With Valve Terminal
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo For Use With Connecting Valve
- Festo For Use With Controller Side, Field Device Side
