Festo, KMEB Series, For Use With MEBH, MOEBH Valves and N2 Solenoids
- RS Stock No.:
- 203-1050
- Mfr. Part No.:
- KMEB-1-230AC-5
- Brand:
- Festo
Subtotal (1 unit)*
$58.43
(exc. GST)
$64.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.43 |
*price indicative
- RS Stock No.:
- 203-1050
- Mfr. Part No.:
- KMEB-1-230AC-5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | KMEB | |
| Connection Type A | EN 175301 803 | |
| For Use With | MEBH, MOEBH Valves and N2 Solenoids | |
| Length | 5m | |
| Standards/Approvals | IEC 60529, RoHS | |
| Model Number | 151691 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series KMEB | ||
Connection Type A EN 175301 803 | ||
For Use With MEBH, MOEBH Valves and N2 Solenoids | ||
Length 5m | ||
Standards/Approvals IEC 60529, RoHS | ||
Model Number 151691 | ||
- COO (Country of Origin):
- TR
The Festo's plug socket with cable KMEB-1-230AC-5 pre-assembled, for MEBH, MOEBH valve and N2 solenoid. It has on solenoid valve with M2.5 central screw mounting type.
Product weight 230 g
Nominal operating voltage, AC 230 V
Related links
- Festo For Use With MEBH, MOEBH Valves and N2 Solenoids
- Festo For Use With MOEBH Valves and N2 Solenoids, MEBH
- Festo KMEB-2-24-M12-0 Series MEBH, MOEBH Valves and N2 Solenoids
- Festo For Use With MEBH VUVB
- Festo For Use With MOEBH Valves and N2 Solenoids MEBH
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo KMEB N2 Solenoid MEBH Valve
- Festo KMEB-1 VUVB Valve MOEBH Valve
