Festo, KMEB Series, For Use With MEBH, MOEBH Valves and N2 Solenoids

Subtotal (1 unit)*

$43.88

(exc. GST)

$48.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.88

*price indicative

RS Stock No.:
202-3570
Distrelec Article No.:
302-18-159
Mfr. Part No.:
KMEB-1-230AC-2.5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Connector

Series

KMEB

Connection Type A

EN 175301 803

Connection Type B

Type C Plug

For Use With

MEBH, MOEBH Valves and N2 Solenoids

Length

2.5m

Standards/Approvals

RoHS, IEC 60529

Model Number

151690

COO (Country of Origin):
TR
The Festo KMEB series connector has a 3-pin pre-assembled LED plug socket with 2.5m cable length. This cable is suitable for solenoid ME valve with M2.5 central screw in any assembly position. It has nominal operating voltage of 230 VAC.

Switching position indicator - LED

Electrical connection - Type C angled socket

Product weight=125 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy