Festo, KMV Series, For Use With V Solenoids

Subtotal (1 unit)*

$57.08

(exc. GST)

$62.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.08

*price indicative

RS Stock No.:
203-1045
Mfr. Part No.:
KMV-1-24DC-5-LED
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Connector

Series

KMV

Connection Type A

EN 175301 803

Connection Type B

Type B Plug

For Use With

V Solenoids

Length

5m

Standards/Approvals

IEC 60529, RoHS

Model Number

30941

COO (Country of Origin):
TR
The Festo's plug socket with cable which is pre-assembled and used for V solenoid Its mount on solenoid valve with M3 central screw. Its cable length is 5mm

Protection class IP67

Ambient temperature -20 to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy