Festo, KMF Series, For Use With MFHE Series Solenoid Valve
- RS Stock No.:
- 121-4381
- Distrelec Article No.:
- 301-68-863
- Mfr. Part No.:
- KMF-1-24DC-2.5-LED
- Brand:
- Festo
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$61.15
(exc. GST)
$67.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 207 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $61.15 | - |
| 13 - 24 | $59.44 | 2% |
| 25 + | $57.01 | 6% |
*price indicative
- RS Stock No.:
- 121-4381
- Distrelec Article No.:
- 301-68-863
- Mfr. Part No.:
- KMF-1-24DC-2.5-LED
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | KMF | |
| Connection Type A | Socket | |
| Connection Type B | Socket | |
| For Use With | MFHE Series Solenoid Valve | |
| Length | 2.5m | |
| Standards/Approvals | IEC 60529, RoHS | |
| Model Number | 30935 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series KMF | ||
Connection Type A Socket | ||
Connection Type B Socket | ||
For Use With MFHE Series Solenoid Valve | ||
Length 2.5m | ||
Standards/Approvals IEC 60529, RoHS | ||
Model Number 30935 | ||
- COO (Country of Origin):
- TR
Festo Plug And Cable, For Use With MFHE Series Solenoid Valve - KMF Series - KMF-1-24DC-2.5-LED
Use this cable and plug from Festo to connect solenoid valves in your pneumatic system. It's supplied with a pre-assembled plug socket and has a PVC (polyvinyl chloride) housing that's tough and abrasion-resistant. An LED (light-emitting diode) indicator lets you easily monitor the unit's electrical status.
The cable includes a protective earth connection to safeguard it against surges of electrical current. Its bronze pin contacts ensure the smooth flow of electricity and resistance to corrosion, so it's a reliable choice for use in harsh industrial applications. The metal also has good fatigue resistance to provide a long service life. A connector like this helps to reduce wiring time in compressed-air systems.
• A cable length of 2.5 m keeps this connector compact and unlikely to tangle
• The IP (ingress protection) 67 rating means it's dust-tight and water-resistant for improved reliability in contaminated conditions
• Wide operating temperature range of -20°C to +80°C makes it suitable for use in demanding environments
• Open-end connection on controller side to accept various connection technologies
• Can be mounted in any position for enhanced versatility
Related links
- Festo For Use With F Solenoids
- Festo KMF, 193458
- Festo KMF-1-230AC-2 Series, For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo KMEB, 547268 VUVB Solenoid Valve
- Festo For Use With Valves with EB Solenoid Coil
- Festo For Use With ME Valves
- Festo KMC-1-24DC-2 Series, For Use With C and N1 Solenoids
