Festo, KMYZ Series, For Use With Vacuum Generators VAD-MYB, VADM, VADMI and Multi-pin Distributor MPV
- RS Stock No.:
- 202-3616
- Mfr. Part No.:
- KMYZ-2-24-M8-2,5-LED
- Brand:
- Festo
Subtotal (1 unit)*
$74.15
(exc. GST)
$81.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.15 |
*price indicative
- RS Stock No.:
- 202-3616
- Mfr. Part No.:
- KMYZ-2-24-M8-2,5-LED
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | KMYZ | |
| Connection Type A | Angled Socket | |
| Connection Type B | M8 x 1 | |
| For Use With | Vacuum Generators VAD-MYB, VADM, VADMI and Multi-pin Distributor MPV | |
| Length | 2.5m | |
| Standards/Approvals | IEC 60529, RoHS | |
| Model Number | 177678 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series KMYZ | ||
Connection Type A Angled Socket | ||
Connection Type B M8 x 1 | ||
For Use With Vacuum Generators VAD-MYB, VADM, VADMI and Multi-pin Distributor MPV | ||
Length 2.5m | ||
Standards/Approvals IEC 60529, RoHS | ||
Model Number 177678 | ||
- COO (Country of Origin):
- TR
Festo Plug Connector, 2.5m Length, 3.4mm Diameter - KMYZ-2-24-M8-2.5-LED
Need to fit a solenoid valve with a self-tapping screw? This plug connector from Festo is suitable for linking vacuum generators VAD-MYB, VADM, VADMI and multi-pin distributor MPV to V solenoids with an M3 central screw in any assembly position. The 2.5m cable offers flexibility when setting up your system. Bronze electrical contacts ensure good conductivity and reliable transmission of the signal. It's IP65 (ingress protection) rated, meaning it's dust-tight and will stand up to jets of water. The operating temperature range of -10°C to +50 °C makes it suitable for use in a wide variety of industrial environments.
• LED (light-emitting diode) switching position indicator foreasy monitoring
• M8 plug is compatible with a wide range of equipment
• Polyamide (PA) sheath for abrasion resistance
Applications
• Pneumatic equipment
• Pick-and-place systems
• Printing presses
What is a solenoid?
A solenoid is a coil of wire that's used to generate an electromagnetic field. This can be used to move a ferromagnetic plunger to open a valve and control the flow of gases or fluids.
Why are solenoids used to control vacuum pumps?
Solenoids offer an energy-efficient means of controlling the airflow in vacuum systems. They offer fast cyclings times, are easy to maintain and can operate in extreme temperatures.
Related links
- Festo For Use With Vacuum Generators VAD-MYB VADM
- Festo, KMYZ Series
- Festo KMYZ, 193691 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550481 On Solenoid Valve via M3 Central Screw
- Festo For Use With V Solenoids
- Festo For Use With MOEBH Valves and N2 Solenoids MEBH
- Festo KMC-1-24DC-2 Series, For Use With C and N1 Solenoids
- Festo 8 bar 330 L/min, VADMI series