Festo, KMYZ Series, For Use With Vacuum Generators VAD-MYB, VADMI and Multi-pin Distributor MPV, VADM

Subtotal (1 unit)*

$98.69

(exc. GST)

$108.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.69

*price indicative

RS Stock No.:
202-3556
Distrelec Article No.:
304-21-646
Mfr. Part No.:
KMYZ-2-24-M8-0,5-LED
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Connector

Series

KMYZ

Connection Type A

Angled Socket

Connection Type B

Plug-In

For Use With

Vacuum Generators VAD-MYB, VADMI and Multi-pin Distributor MPV, VADM

Length

500mm

Standards/Approvals

RoHS, IEC 60529

Model Number

177676

COO (Country of Origin):
TR

Festo KMYZ Series Plug Connector 0.5m Length - KMYZ-2-24-M8-0,5-LED


This Festo plug connector is a reliable and versatile accessory used for connecting cables. With a length of 0.5m, this plug connector is designed specifically for vacuum generators VAD-MYB, VADM, VADMI, and multi-pin distributor MPV, providing a secure electrical connection for various applications.

Features & Benefits


• Switching position indicator LED for easy identification

• Mounting type on solenoid valve with self-tapping screw for convenience

• Assembly position can be placed anywhere as needed

• Electrical connection with angled socket and straight plug

• Nominal operating voltage DC 24V ensures compatibility

• Cable length of 0.5m for flexibility in installation

• Protection class IP65 for durability in different environments

• Materials that conform to RoHS regulations for safety

Applications


• Ideal for use with vacuum generators VAD-MYB, VADM, VADMI, and multi-pin distributor MPV

• Suitable for electrical connections in various industries

Can it be installed in different assembly positions?


Yes, the plug connector can be placed in any assembly position as required.

Will it work with vacuum generators other than those mentioned?


This plug connector is best suited for use with Festo vacuum generators VAD-MYB, VADM, VADMI, and multi-pin distributor MPV.

Is the cable length customisable?


Unfortunately, the Festo plug connector comes with a fixed cable length of 0.5m for standard use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy