Festo, NEBV Series, For Use With Connecting Valve
- RS Stock No.:
- 163-5189
- Distrelec Article No.:
- 302-18-218
- Mfr. Part No.:
- NEBV-A1W3F-P-K-0.6-N-LE3
- Brand:
- Festo
Subtotal (1 unit)*
$26.62
(exc. GST)
$29.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.62 |
*price indicative
- RS Stock No.:
- 163-5189
- Distrelec Article No.:
- 302-18-218
- Mfr. Part No.:
- NEBV-A1W3F-P-K-0.6-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBV | |
| Connection Type A | Type A Plug | |
| For Use With | Connecting Valve | |
| Connection Type B | Open End Cable | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Model Number | 3679776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBV | ||
Connection Type A Type A Plug | ||
For Use With Connecting Valve | ||
Connection Type B Open End Cable | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Model Number 3679776 | ||
Festo Cable For Use With Connecting Valve, 0.6m Length, Angled Plug - NEBV-A1W3F-P-K-0.6-N-LE3
Link your solenoid valves to control units with this cable from Festo. It has an angular plug on one end that connects to the valve and it's unterminated on the other end, giving you the freedom to choose a suitable adapter or join an existing connection. The cable's conductors have PP insulation that's a reliable shield against electric shocks, so you can handle it safely. Thanks to PUR housing, this unit resists abrasion and can be used in harsh industrial environments.
• IP67 rating indicates that it's dustproof and can withstand immersion in up to 1m of water for 30 minutes
• Broad operating temperature range of -25°C to +80°C for use in challenging conditions
• Cable length of 0.6m minimises clutter and keeps your setup organised
• Surge strength of 0.8kV to withstand sudden voltage spikes for improved electrical safety
Applications
• Medical equipment
• Material handling machinery
What's the operating voltage range of this cable?
As this cable handles 18 and 30V of both AC and DC voltage supply, it's a practical choice for low-voltage systems.
Related links
- Festo For Use With Connecting Valve
- Festo For Use With On Solenoid Valve via M3 Central Screw Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With Controller Side, Field Device Side
