Festo Connector, NETC Series, For Use With Potentially Explosive Area
- RS Stock No.:
- 163-5179
- Mfr. Part No.:
- NETC-P-M20
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.61
(exc. GST)
$8.37
(inc. GST)
- RS Stock No.:
- 163-5179
- Mfr. Part No.:
- NETC-P-M20
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Series | NETC | |
| For Use With | Potentially Explosive Area | |
| Standards/Approvals | RoHS | |
| Model Number | 4464895 | |
| Contents | Connector | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connector | ||
Product Type Connector | ||
Series NETC | ||
For Use With Potentially Explosive Area | ||
Standards/Approvals RoHS | ||
Model Number 4464895 | ||
Contents Connector | ||
- COO (Country of Origin):
- DE
Festo NETC Series Connector, For Use With Potentially Explosive Area - NETC-P-M20, Numeric Part Number: 4464895
This reliable Festo connector, the NETC-P-M20, is designed for use in potentially explosive areas, making it a top choice for industrial applications. With a corrosion resistance classification of CRC 3, this sealed connector conforms to RoHS standards, ensuring high quality and safety.
Features & Benefits
• Part of the NETC series, providing a reliable connection in industrial settings
• Designed for use in potentially explosive areas, ensuring safety in hazardous environments
• Corrosion resistance classification of CRC 3, making it suitable for high corrosion stress applications
• Sealed connector that conforms to RoHS standards, guaranteeing compliance with environmental regulations
Applications
• Ideal for use in potentially explosive areas in industrial settings
• Suitable for applications requiring a high traffic connector with reliable performance
Can it be used in hazardous environments?
Yes, this connector is designed for use in potentially explosive areas, making it suitable for hazardous environments.
Is it suitable for applications with high corrosion stress?
Yes, the corrosion resistance classification of CRC 3 ensures that this connector can withstand high corrosion stress applications.
Will it provide a reliable connection in industrial settings?
Yes, the Festo NETC-P-M20 connector is part of the NETC series, known for its reliability in industrial applications.
Related links
- Festo Connector For Use With Potentially Explosive Area
- Festo
- Festo Polyamide, Ethylene Propylene Diene Monomer Blanking Plug
- Festo Ethylene Propylene Diene Monomer, Polyamide Blanking Plug
- Festo For Use With Pneumatic Sensor and Switch
- Festo For Use With Cables
- Crouzet for use with Potentially Explosive Atmospheres Vacuum Generator
- Festo Connector Assembly For Use With Fieldbuses

