Festo, NEBC Series, For Use With Fieldbus Module CTEU
- RS Stock No.:
- 136-7085
- Mfr. Part No.:
- NEBC-D12G4-ES-5-S-R3G4-ET
- Brand:
- Festo
Subtotal (1 unit)*
$114.88
(exc. GST)
$126.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.88 |
*price indicative
- RS Stock No.:
- 136-7085
- Mfr. Part No.:
- NEBC-D12G4-ES-5-S-R3G4-ET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| For Use With | Fieldbus Module CTEU | |
| Connection Type B | Straight Plug | |
| Length | 5m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 8040453 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
For Use With Fieldbus Module CTEU | ||
Connection Type B Straight Plug | ||
Length 5m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 8040453 | ||
- COO (Country of Origin):
- DE
Festo Cable Lead For Use With Fieldbus Modules, 5m Length, M12 4-Pin Connector - NEBC-D12G4-ES-5-S-R3G4-ET
Use this cable from Festo to link your pneumatic device to a control unit or an energy chain. As it's Ethernet-enabled, you can connect it to the internet to optimise its functionality. The connector's brass electrical contact is gold-plated for secure current transmission and resistance to corrosion. Thanks to its surge strength of 0.8kV, the cable can withstand surges and short circuits. For added safety, it features robust PE insulation to help prevent electric shocks. A length of 5 metres means this is a convenient choice for making shorter-range connections.
• Oil-resistant for safe use in factory settings
• IP20 rating indicates protection from objects over 12mm in size
• Broad operating temperature range between -25°C and +80°C to withstand demanding environments
• TPE-U cable sheath is tear-resistant for extended service life
Applications
• Power plants
• Agricultural equipment
• Mining industry
• Plant engineering
How durable is this cable?
When used in an energy chain, this cable has a mechanical service life of 2 million cycles for long-service operations. For added durability, the bending radius of 100mm means it's highly flexible for connection in awkward spaces and around corners.
Related links
- Festo For Use With Fieldbus Module CTEU
- Festo, NEBC Series
- Festo Green RJ45 to Male RJ45 Male Polyurethane Sheath, S/FTP
- Festo Cable NEBC Series Cable for Use with Controllers,8065130
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo Cable NEBC Series Cable for Use with Controllers,8065134
- Festo For Use With Pneumatic Sensor and Switch
