Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 136-7033
- Mfr. Part No.:
- NEBU-M12G5-K-0.5-M12W5
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7033
- Mfr. Part No.:
- NEBU-M12G5-K-0.5-M12W5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | M12 x 1 | |
| Length | 500mm | |
| Standards/Approvals | EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | |
| Model Number | 8003617 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chain | ||
Connection Type B M12 x 1 | ||
Length 500mm | ||
Standards/Approvals EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | ||
Model Number 8003617 | ||
- COO (Country of Origin):
- BG
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo, NEBU Series
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Position Transmitter Pressure Switch Visual &
