SMC Auto Switch, BJ2 Series, For Use With CLJ2
- RS Stock No.:
- 778-575
- Mfr. Part No.:
- BJ2-006
- Brand:
- SMC
Subtotal (1 unit)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.20 |
*price indicative
- RS Stock No.:
- 778-575
- Mfr. Part No.:
- BJ2-006
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Auto Switch | |
| Sub Type | Auto Switch | |
| Series | BJ2 | |
| For Use With | CLJ2 | |
| Standards/Approvals | RoHS | |
| Contents | Auto Switch with Pre-Wired Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Auto Switch | ||
Sub Type Auto Switch | ||
Series BJ2 | ||
For Use With CLJ2 | ||
Standards/Approvals RoHS | ||
Contents Auto Switch with Pre-Wired Connector | ||
The SMC Auto Switch Guide provides a comprehensive Overview of SMC's series of switches designed to simplify onsite inventory control by consolidating different models.
Compatible with bore sizes ranging from 4 to 250 mm
Offers various electrical entry options including in line or perpendicular wiring
- RS Stock No. 7013511
- Mfr. Part No. ZS-27-D
Each
$17.30
Related links
- SMC Bracket For Use With Double-acting cylinders
- SMC Auto Switch Unit For Use With CDM2 Cylinder
- SMC Bracket For Use With Double-acting Cylinder
- SMC Auto Switch Mount Bracket for BMA3
- SMC Auto Switch - CDQMB40-5 40 mm Bore 5 mm Double Acting Acting
- SMC Auto Switch, 24V dc
- SMC For Use With Auto switch
- SMC For Use With Auto switch












