- RS Stock No.:
- 753-0854
- Mfr. Part No.:
- C96SDB80-150
- Brand:
- SMC
Stocked by manufacturer – available for delivery 17/05/2024
Added
Price (ex. GST) Each
$395.84
(exc. GST)
$435.42
(inc. GST)
Units | Per unit |
1 + | $395.84 |
- RS Stock No.:
- 753-0854
- Mfr. Part No.:
- C96SDB80-150
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | C96 |
Length | 368mm |
Cushioning Type | Air |
Dimensions | 368 x 99 x 99mm |
Width | 99mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 99mm |
Weight | 2.8kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- Insertion & Extraction Tools
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C96 Series, Double Acting