- RS Stock No.:
- 753-0999
- Mfr. Part No.:
- CDG1BN80-150
- Brand:
- SMC
Stocked by manufacturer – available for delivery 10/05/2024
Added
Price (ex. GST) Each
$312.43
(exc. GST)
$343.67
(inc. GST)
Units | Per unit |
1 + | $312.43 |
- RS Stock No.:
- 753-0999
- Mfr. Part No.:
- CDG1BN80-150
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CG1 Air Cylinder
The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.
Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | CG1 |
Length | 332mm |
Cushioning Type | Rubber |
Dimensions | 80 (Dia.) x 332mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Temperature | +60°C |
Diameter | 80mm |
Weight | 2kg |
Minimum Operating Temperature | -10°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CG1-Z Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore C96 Series, Double Acting