- RS Stock No.:
- 753-0860
- Mfr. Part No.:
- C96SDB80-300
- Brand:
- SMC
Stocked by manufacturer – available for delivery 21/05/2024
Price (ex. GST) Each
$440.55
(exc. GST)
$484.61
(inc. GST)
Units | Per unit |
1 + | $440.55 |
- RS Stock No.:
- 753-0860
- Mfr. Part No.:
- C96SDB80-300
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | C96 |
Length | 518mm |
Cushioning Type | Air |
Dimensions | 518 x 99 x 99mm |
Width | 99mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 99mm |
Maximum Operating Temperature | +60°C |
Weight | 2.8kg |
Minimum Operating Temperature | -10°C |
Related links
- Hammers
- Cable Knives
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- SMC Pneumatic Guided Cylinder - 20mm Bore MGG Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting