- RS Stock No.:
- 510-8840
- Mfr. Part No.:
- RM/8020/M/25
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$146.16
(exc. GST)
$160.78
(inc. GST)
Units | Per unit |
1 + | $146.16 |
- RS Stock No.:
- 510-8840
- Mfr. Part No.:
- RM/8020/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 163g Weight, 120mm Length - RM/8000/M Series - RM/8020/M/25
Convert compressed air to linear motion in your systems with this pneumatic piston rod cylinder from IMI Norgren. The unit has compact dimensions of 120 (length) x 30mm (diameter), making it easy to install in setups with limited space. It has a G1/8 port thread, so it's compatible with standard equipment in your setup. For flexibility, it can be attached with a swivel bracket so it can rotate in multiple directions. Thanks to a broad operating temperature range of -10°C to +80°C, this cylinder is suitable for use in demanding industrial conditions.
Features & Benefits
Maximum operating pressure of 10bar for use in heavy-duty machinery
Low weight of 163g for minimal strain on equipment
Corrosion-resistant polyurethane buffer cushioning absorbs shocks and impacts to enhance service life
Double-acting design for versatility
Low weight of 163g for minimal strain on equipment
Corrosion-resistant polyurethane buffer cushioning absorbs shocks and impacts to enhance service life
Double-acting design for versatility
Applications
Steam engines
Motor equipment
Motor equipment
What's the piston rod made of?
The piston rod is made of durable stainless steel. This means you can rely on it for long-term performance in harsh environments.
Is a locknut supplied with this piston rod?
Yes, it's supplied with a locknut that lets you achieve a reliably firm hold.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 120mm |
Cushioning Type | Buffer |
Dimensions | 30 (Dia.) x 120mm |
Maximum Operating Pressure | 10 bar |
Weight | 163g |
Maximum Operating Temperature | +80°C |
Diameter | 30mm |
Minimum Operating Temperature | -10°C |
Related links
- Norgren Pneumatic Piston Rod Cylinder - RM/8020/M/100 100mm Stroke...
- Norgren Pneumatic Piston Rod Cylinder - RM/8016/M/25 25mm Stroke...
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 10mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 26mm Bore RM/8000/M Series,...