Recently searched

    SMC CRQ2 Series 7 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 15mm Bore

    Subtotal (1 unit)**

    $408.09

    (exc. GST)

    $448.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$408.09

    **price indicative

    RS Stock No.:
    270-2788
    Mfr. Part No.:
    CRQ2BW15-180
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Rotary Angle

    180°

    Action

    Double

    Bore

    15mm

    Manufacturer Series

    CRQ2

    Maximum Operating Pressure

    7 bar

    Related links