Recently searched

    SMC CRQ2 Series Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 15mm Bore

    Subtotal (1 unit)**

    $537.45

    (exc. GST)

    $591.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$537.45

    **price indicative

    RS Stock No.:
    232-8846
    Mfr. Part No.:
    CDRQ2BS15-180
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Rotary Angle

    180°

    Action

    Single

    Bore

    15mm

    Manufacturer Series

    CRQ2

    Maximum Input Pressure

    7bar

    Related links