SMC CRQ2 Series Single Action Rotary Actuator, 180° Rotary Angle, 15mm Bore
- RS Stock No.:
- 254-6174
- Mfr. Part No.:
- CDRQ2BW15-180
- Brand:
- SMC
Subtotal (1 unit)**
$544.11
(exc. GST)
$598.52
(inc. GST)
On back order for despatch 31/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $544.11 |
**price indicative
- RS Stock No.:
- 254-6174
- Mfr. Part No.:
- CDRQ2BW15-180
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Rotary Angle | 180° | |
Action | Single | |
Bore | 15mm | |
Manufacturer Series | CRQ2 | |
Maximum Input Pressure | 10bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Action Single | ||
Bore 15mm | ||
Manufacturer Series CRQ2 | ||
Maximum Input Pressure 10bar | ||
Related links
- SMC CRQ2 Series Single Action Pneumatic Rotary Actuator 15mm Bore
- SMC CRQ2 Series 7 bar Double Action Pneumatic Rotary Actuator 15mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 10mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 40mm Bore
- SMC CRQ2 Series 5 bar Single Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRBU2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore