SMC Fitting

Subtotal (1 unit)*

$660.39

(exc. GST)

$726.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$660.39

*price indicative

RS Stock No.:
843-7006
Mfr. Part No.:
AMG-EL850
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

For Removal

Water

Percent Water Removed

99 %

COO (Country of Origin):
JP

SMC ¼ in. –1 in. AMG Series


Minimum operating pressure 1.5 bar

Will remove 99.9% of water droplets from an airline system

Automatic drain

Element is resistant to clogging

Modular unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy