SMC 0.01 μm Replacement Filter Element
- RS Stock No.:
- 254-8091
- Mfr. Part No.:
- AM-EL650
- Brand:
- SMC
Subtotal (1 unit)*
$463.27
(exc. GST)
$509.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.27 |
*price indicative
- RS Stock No.:
- 254-8091
- Mfr. Part No.:
- AM-EL650
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.01μm | |
| For Removal | Solid, Oil | |
| Material | Fluoropolymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.01μm | ||
For Removal Solid, Oil | ||
Material Fluoropolymer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Mist separator it Can remove oil mist in compressed air and remove particles such as rust or carbon of more than 0.3 μm.
Height and mass reduced by up to 40%
Water droplet separation rate is 99%
