Festo Replacement Filter Element for DB
- RS Stock No.:
- 202-3599
- Mfr. Part No.:
- LFP-DB-MINI-5M
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 202-3599
- Mfr. Part No.:
- LFP-DB-MINI-5M
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo DB series MINI size filter cartridge used in conjunction with service units. The filter is made of Polyethylene (PE).
Grade of filtration - 5 μm
CRC type - 2 (moderate corrosion stress)
CRC type - 2 (moderate corrosion stress)
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | DB |
Related links
- Festo Replacement Filter Element for D
- Festo 5μm Replacement Filter Element for D
- Festo Replacement Filter Element for MS
- Festo 5μm Replacement Filter Element for D Micro Series
- Festo 40μm Replacement Filter Element for D
- Festo 1μm Replacement Filter Element for D
- Festo 40μm Replacement Filter Element for MS
- Festo 5μm Replacement Filter Element for MS6