Parker 125 μm Filter for Filter
- RS Stock No.:
- 824-194
- Mfr. Part No.:
- 1181304240-01
- Brand:
- Parker
N
Subtotal (1 unit)*
$385.58
(exc. GST)
$424.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.58 |
*price indicative
- RS Stock No.:
- 824-194
- Mfr. Part No.:
- 1181304240-01
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 125μm | |
| Product Type | Filter | |
| For Use With | Filter | |
| Material | Metal | |
| For Removal | Particle Removal | |
| Standards/Approvals | ISO 2941 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 125μm | ||
Product Type Filter | ||
For Use With Filter | ||
Material Metal | ||
For Removal Particle Removal | ||
Standards/Approvals ISO 2941 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to effectively filter hydraulic fluids, ensuring optimal performance within hydraulic systems. This component is VITAL for maintaining the integrity and efficiency of machinery.
Constructed with high-quality glass Fibre and metal mesh filter materials for durability
Designed specifically for use with GS2 filter systems, ensuring a precise fit
Offers a Micron rating of 125 μm for effective filtration
Compact dimensions of 149 mm in length and 72 mm in diameter for versatile installation
