PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- RS Stock No.:
- 628-104
- Mfr. Part No.:
- MFMC 5532
- Brand:
- PREVOST
Subtotal (1 unit)*
$112.83
(exc. GST)
$124.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.83 |
*price indicative
- RS Stock No.:
- 628-104
- Mfr. Part No.:
- MFMC 5532
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter | |
| For Use With | MFM Regular Coalescing Filter | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Replacement Filter | ||
For Use With MFM Regular Coalescing Filter | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST replacement cartridge designed specifically for the MFM series, delivering high-performance filtration tailored for coalescing applications. With its precision-engineered design, it ensures exceptional filtration efficacy down to 1 μm, making it ideal for various industrial uses. The cartridge guarantees reliable operation under demanding conditions, withstanding temperatures ranging from 55°C to 80°C. Its robust construction designed to handle a maximum operating pressure of 20 bar, ensuring durability and longevity. Users can expect consistent flow rates at 7 bar, enhancing productivity while maintaining quality in filtration processes. The MFMC 5532 cartridge exemplifies the commitment to high standards in filtration technology, making it an invaluable component for enhancing system efficiency.
Engineered for optimal coalescing filtration performance
Compatible with high pressure systems up to 20 bar
Designed to operate efficiently within a wide temperature range
Provides low differential pressure for enhanced flow rates
Constructed to ensure longevity even in demanding environments
Suits a variety of industrial applications requiring precise filtration
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- Pneumatic Replacement Filter Elements
- SMC Replacement Filter
- SMC Replacement Filter Element
- Parker Replacement Filter Element for OIL-Xplus
