Subtotal (1 unit)*
$54.19
(exc. GST)
$59.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.19 |
*price indicative
- RS Stock No.:
- 623-702
- Mfr. Part No.:
- EP910-020N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 20μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 20μm | ||
- COO (Country of Origin):
- JP
The SMC Hydraulic filter is designed to deliver reliable performance and safety in a compact, solid design. Engineered to handle operating pressures of up to 21 MPa, it ensures optimal filtration of hydraulic fluids, enhancing system efficiency and prolonging component life. The element offers easy maintenance with a simple top extraction mechanism, while its robust construction withstands demanding environments. Featuring a differential pressure indicator, it ensures operators are alerted to any clogging issues, allowing for prompt maintenance. This filter is compatible with various hydraulic fluids, making it versatile for different applications within industrial settings.
Compact design allows for installation in restricted spaces
Easy top extraction of filter elements simplifies maintenance
Differential pressure indicator provides timely alerts for clogging
Robust construction guarantees enduring performance under high pressure
Compatible with multiple hydraulic fluids, enhancing flexibility
