Festo 3/8 in G Pneumatic Regulator - 16 bar, 194636, Prepared For G1/4 3200L/min, G D
- RS Stock No.:
- 289-0949
- Mfr. Part No.:
- LRS-3/8-D-O-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$639.45
(exc. GST)
$703.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $639.45 |
*price indicative
- RS Stock No.:
- 289-0949
- Mfr. Part No.:
- LRS-3/8-D-O-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Series | D | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Body Material | Zinc | |
| Maximum Flow Rate | 3200L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | 1/4 in G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS-compliant | |
| Pressure Setting Range | 0.5 bar → 12 bar | |
| Model Number | 194636 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Series D | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Body Material Zinc | ||
Maximum Flow Rate 3200L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard 1/4 in G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS-compliant | ||
Pressure Setting Range 0.5 bar → 12 bar | ||
Model Number 194636 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator by Festo, with the part number 194636, is a reliable and efficient solution for maintaining output pressure constant in various applications. With a standard nominal flow rate of 3200 l/min and a pressure regulation range from 0.5 bar to 12 bar, this regulator is designed for optimal performance.
Actuator lock with rotary knob for easy control
Directly actuated diaphragm regulator design ensures accuracy
Primary pressure compensation for consistent output pressure
Secondary venting for added safety
Corrosion resistance class CRC 2 for durabili
Related links
- Festo 3/8 in G Pneumatic Regulator - 16 bar Prepared For G1/8 1700L/min, G D
- Festo 3/4 in G Pneumatic Regulator - 16 bar Prepared For G1/4 4500L/min, G D
- Festo 3/4 in G Pneumatic Regulator - 16 bar G D
- Festo D Series Pneumatic Regulator G 3/8 G G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo G 1/4 Filter Regulator 3/8 in G 12 bar, 162689
- Festo Pneumatic Regulator G 3/8 Pneumatic G
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162697
