SAM 1/4 in Pneumatic Regulator -, 190 190
- RS Stock No.:
- 270-3208
- Mfr. Part No.:
- 19024
- Brand:
- SAM
Subtotal (1 unit)*
$38.78
(exc. GST)
$42.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.78 |
*price indicative
- RS Stock No.:
- 270-3208
- Mfr. Part No.:
- 19024
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Series | 190 | |
| Model Number | 190 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Series 190 | ||
Model Number 190 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Continuous lubricator is air regulator on rotating coupling.
Male/Female threaded 1/4
Related links
- SAM 1/4 in Pneumatic Lubricator, 19021NM Series
- SAM 190 mm Pincers
- SMC MSQ Series 0.7 Mpa Pneumatic Rotary Actuator 190 °
- SMC MSQ Series 0.6 Mpa Pneumatic Rotary Actuator 190 °
- SMC 1/4 in Pneumatic Regulator - 7 bar ARP20K
- Parker 1/4 in Pneumatic Regulator - 20.7 bar G P
- Festo D Series Pneumatic Regulator G1/4 in Pneumatic G
- RS PRO 1/4 in Pneumatic Regulator - 8 bar, G 11-818
