SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- RS Stock No.:
- 255-3301
- Mfr. Part No.:
- AR30K-F03E-D
- Brand:
- SMC
Subtotal (1 unit)*
$97.07
(exc. GST)
$106.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.07 |
*price indicative
- RS Stock No.:
- 255-3301
- Mfr. Part No.:
- AR30K-F03E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/8 | |
| Maximum Outlet Pressure | 0.85MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1.5MPa | |
| Manufacturer Series | AR20K Series | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/8 | ||
Maximum Outlet Pressure 0.85MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1.5MPa | ||
Manufacturer Series AR20K Series | ||
- COO (Country of Origin):
- CN
The SMC AR-D series of modular pressure regulators are designed for use with AC30-D series of FRLs. This regulator comes with a backflow function, and it has G type pipe threads. The port size of this regulator is 3/8 in and it has a square embedded type pressure gauge (with limit indicator).
Set pressure for this regulator is 0.05 to 0.85 MPa
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side
Related links
- SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- SMC G 1/4 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- SMC G 1/8 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 15bar max. input
- SMC G 3/4 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- SMC G 1 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
