SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- RS Stock No.:
- 235-3129
- Mfr. Part No.:
- ITV2050-31F2N3
- Brand:
- SMC
Subtotal (1 unit)*
$1,236.73
(exc. GST)
$1,360.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,236.73 |
*price indicative
- RS Stock No.:
- 235-3129
- Mfr. Part No.:
- ITV2050-31F2N3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
SMC ITV2050 Series Pneumatic Regulator, 9 Bar Maximum Outlet Pressure, 0.5 Bar Minimum Outlet Pressure - ITV2050-31F2N3
This pneumatic regulator is designed for precision control in various industrial applications. Offering a G 1/4 port connection, it regulates air pressure efficiently across a range of 0.5 to 9 bar. With a maximum input pressure of 10 bar and a typical flow rate of 1500 L/min, this device ensures optimal performance in pneumatic control systems. The operating temperature range extends from 0°C to +50°C, making it suitable for diverse environments.
Features & Benefits
• Supports a maximum outlet pressure of 9 bar for reliable control
• Functions effectively within a temperature range of 0°C to +50°C
• Achieves a flow rate of 1500 L/min to meet high-demand applications
• Designed for easy integration with G 1/4 pneumatic fittings
• Utilises a voltage input signal of 0 to 10 VDC for accurate performance
• Provides analogue output for seamless integration with monitoring systems
Applications
• Utilised in automated machinery for precise air pressure control
• Ideal for electronics testing where consistent air flow is required
• Applied in mechanical systems to ensure optimal pneumatic performance
• Used for dosing in industrial processes needing accurate pressure regulation
How does this regulator ensure consistent pressure output in various conditions?
It maintains stable pressure through sophisticated feedback mechanisms, adjusting flow to meet shifts in demand while ensuring the set pressure remains constant.
What type of signal input does this regulator require for operation?
It operates with a voltage input signal in the range of 0 to 10 VDC, allowing for compatibility with various control systems and ease of integration.
Can it be used in outdoor environments?
Yes, the robust design enables operation within the specified temperature range, making it suitable for both indoor and outdoor applications while meeting environmental challenges.
What maintenance is recommended to keep it functioning efficiently?
Regular checks for blockages and ensuring that the connections are secure will help maintain optimal performance. It is also advisable to inspect seals for wear over time.
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARX21
