SMC 1/4 in G Regulator -, 1/8 in 70L/min, G VBA
- RS Stock No.:
- 232-8450
- Distrelec Article No.:
- 304-23-748
- Mfr. Part No.:
- VBA11A-02
- Brand:
- SMC
Subtotal (1 unit)*
$1,027.88
(exc. GST)
$1,130.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,027.88 |
*price indicative
- RS Stock No.:
- 232-8450
- Distrelec Article No.:
- 304-23-748
- Mfr. Part No.:
- VBA11A-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | VBA | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 70mm | |
| Body Material | Carbon Steel | |
| Maximum Flow Rate | 70L/min | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | G | |
| Overall Height | 113mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 50mm | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series VBA | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 70mm | ||
Body Material Carbon Steel | ||
Maximum Flow Rate 70L/min | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard G | ||
Overall Height 113mm | ||
Standards/Approvals RoHS | ||
Overall Width 50mm | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC VBA series booster regulator has 11A body size. It has Rc thread type.
Service life increased
Noise reduced
Condensation reduced
Reliability improved
Related links
- SMC 1/4 in G Pneumatic Regulator - 2 Mpa G VBA
- SMC Pneumatic Regulator -, G 1/4 VBA
- SMC Pneumatic Regulator -, G 1/4 0.2 MPa VBA
- SMC Pneumatic Regulator -, Rc 1/4 VBA
- SMC 1/2 in G Regulator - 1 Mpa VBA
- SMC FB300 series 0.01 μm Rc 1/4 in 9.9 bar Pneumatic Filter 45 L/min max
- SMC SFB series 0.01 μm Rc 1/4 in 10 bar Pneumatic Filter 200 L/min max
- SMC 1/4 in Regulator - 10 bar G IR20
